Celduc SK Series Solid State Relay, 5 A Load, PCB Mount, 275 V ac Load, 10 V dc Control

RS Stock No.: 917-4719Brand: CelducManufacturers Part No.: SKA10420
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

275 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

2.5 V dc

Switching Type

Zero Cross

Control Voltage Range

2.5 → 10 V dc

Minimum Load Current

1 mA

Range

SK

Number of Poles

1

Terminal Type

PCB Pin

Output Device

Triac

Relay Type

AC

Package Style

SIP4

Load Voltage Range

12 → 275V ac

Maximum Turn On Time

10ms

Series

SK

Dimensions

43.2 x 10.2 x 25.4mm

Maximum Operating Temperature

+100°C

Depth

10.2mm

Height

25.4mm

Off State Leakage Current

0.1 mA

Length

43.2mm

Operating Temperature Range

-40 → +100°C

Special Features

Zero Cross Solid State Relay for Printed Circuit Board Designed for Most Types of Loads, Very Low Zero Cross Voltage

Standards Met

CE, CULus Recognized, IEC/EN61000-4-4, IEC/EN61000-4-5, UL/VDE

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

PCB-mount vertical solid state relays

These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.

Stock information temporarily unavailable.

AED 132.67

AED 132.67 Each (ex VAT)

AED 139.30

AED 139.30 Each (inc. VAT)

Celduc SK Series Solid State Relay, 5 A Load, PCB Mount, 275 V ac Load, 10 V dc Control

AED 132.67

AED 132.67 Each (ex VAT)

AED 139.30

AED 139.30 Each (inc. VAT)

Celduc SK Series Solid State Relay, 5 A Load, PCB Mount, 275 V ac Load, 10 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 132.67
5 - 9AED 127.36
10+AED 124.69

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

275 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

2.5 V dc

Switching Type

Zero Cross

Control Voltage Range

2.5 → 10 V dc

Minimum Load Current

1 mA

Range

SK

Number of Poles

1

Terminal Type

PCB Pin

Output Device

Triac

Relay Type

AC

Package Style

SIP4

Load Voltage Range

12 → 275V ac

Maximum Turn On Time

10ms

Series

SK

Dimensions

43.2 x 10.2 x 25.4mm

Maximum Operating Temperature

+100°C

Depth

10.2mm

Height

25.4mm

Off State Leakage Current

0.1 mA

Length

43.2mm

Operating Temperature Range

-40 → +100°C

Special Features

Zero Cross Solid State Relay for Printed Circuit Board Designed for Most Types of Loads, Very Low Zero Cross Voltage

Standards Met

CE, CULus Recognized, IEC/EN61000-4-4, IEC/EN61000-4-5, UL/VDE

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

PCB-mount vertical solid state relays

These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.