Technical Document
Specifications
Brand
CelducMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
12 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
30 V dc
Switching Type
DC
Control Voltage Range
3 → 30 V dc
Range
SK
Minimum Load Current
5 mA
Number of Poles
1
Terminal Type
PCB Pin
Output Device
Bipolar Transistor
Relay Type
DC Solid State Relay
Maximum Turn On Time
200 μs
Series
SK
Load Voltage Range
12 → 60V dc
Dimensions
43.2 x 10.2 x 25.4mm
Length
43.2mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Height
25.4mm
Off State Leakage Current
1 mA
Depth
10.2mm
Country of Origin
France
Product details
PCB-mount vertical solid state relays
These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.
AED 113.98
AED 113.98 Each (ex VAT)
AED 119.68
AED 119.68 Each (inc. VAT)
1
AED 113.98
AED 113.98 Each (ex VAT)
AED 119.68
AED 119.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 113.98 |
10 - 99 | AED 102.85 |
100+ | AED 86.73 |
Technical Document
Specifications
Brand
CelducMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
12 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
30 V dc
Switching Type
DC
Control Voltage Range
3 → 30 V dc
Range
SK
Minimum Load Current
5 mA
Number of Poles
1
Terminal Type
PCB Pin
Output Device
Bipolar Transistor
Relay Type
DC Solid State Relay
Maximum Turn On Time
200 μs
Series
SK
Load Voltage Range
12 → 60V dc
Dimensions
43.2 x 10.2 x 25.4mm
Length
43.2mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Height
25.4mm
Off State Leakage Current
1 mA
Depth
10.2mm
Country of Origin
France
Product details
PCB-mount vertical solid state relays
These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.