Celduc SK Series Solid State Relay, 25 A Load, PCB Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 372-8802Brand: CelducManufacturers Part No.: SKL20220
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

12 V ac

Minimum Control Voltage

8 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

8 → 32 V dc

Range

SK

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Through Hole

Output Device

Thyristor

Relay Type

PCB Relay

Maximum Turn On Time

10ms

Series

SK

Load Voltage Range

12 → 280V ac

Dimensions

43.4 x 6.3 x 24.5mm

Height

24.5mm

Off State Leakage Current

1 mA

Length

43.4mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Depth

6.3mm

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

SKL Series Solid State Power Relays

PCB mount solid state power relays.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.

Standards

EN60947-4-X

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 153.67

AED 153.67 Each (ex VAT)

AED 161.35

AED 161.35 Each (inc. VAT)

Celduc SK Series Solid State Relay, 25 A Load, PCB Mount, 280 V ac Load, 32 V dc Control

AED 153.67

AED 153.67 Each (ex VAT)

AED 161.35

AED 161.35 Each (inc. VAT)

Celduc SK Series Solid State Relay, 25 A Load, PCB Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 153.67
10 - 99AED 138.76
100+AED 118.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

12 V ac

Minimum Control Voltage

8 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

8 → 32 V dc

Range

SK

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Through Hole

Output Device

Thyristor

Relay Type

PCB Relay

Maximum Turn On Time

10ms

Series

SK

Load Voltage Range

12 → 280V ac

Dimensions

43.4 x 6.3 x 24.5mm

Height

24.5mm

Off State Leakage Current

1 mA

Length

43.4mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Depth

6.3mm

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

SKL Series Solid State Power Relays

PCB mount solid state power relays.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.

Standards

EN60947-4-X

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more