Celduc SP-ST-SL Series Solid State Relay, 2 A Load, PCB Mount, 275 V rms Load, 32 V Control

RS Stock No.: 445-5195Brand: CelducManufacturers Part No.: SLA03220
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

275 V rms

Maximum Control Voltage

32 V

Minimum Control Voltage

90V ac/dc

Switching Type

Random

Control Voltage Range

18 → 32 V dc

Minimum Load Current

5 mA

Range

SP-ST-SL

Number of Poles

1

Terminal Type

PCB Pin

Relay Type

AC Interface Relay

Load Voltage Range

12 → 280V ac

Maximum Turn On Time

0.1ms

Series

SP-ST-SL

Dimensions

28 x 5 x 15mm

Depth

5mm

Height

15mm

Length

28mm

Operating Temperature Range

-20 → +80°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

SLA and SLD series miniature solid state relays for 5 mm support

Pin compatibility with electromechanical relays
Integral RC network (SLA series)
Built-in surge clipper (SLD series)
Relays only 5 mm thick

AED 119.07

AED 119.07 Each (ex VAT)

AED 125.02

AED 125.02 Each (inc. VAT)

Celduc SP-ST-SL Series Solid State Relay, 2 A Load, PCB Mount, 275 V rms Load, 32 V Control

AED 119.07

AED 119.07 Each (ex VAT)

AED 125.02

AED 125.02 Each (inc. VAT)

Celduc SP-ST-SL Series Solid State Relay, 2 A Load, PCB Mount, 275 V rms Load, 32 V Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 119.07
5 - 9AED 114.29
10+AED 111.77

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

275 V rms

Maximum Control Voltage

32 V

Minimum Control Voltage

90V ac/dc

Switching Type

Random

Control Voltage Range

18 → 32 V dc

Minimum Load Current

5 mA

Range

SP-ST-SL

Number of Poles

1

Terminal Type

PCB Pin

Relay Type

AC Interface Relay

Load Voltage Range

12 → 280V ac

Maximum Turn On Time

0.1ms

Series

SP-ST-SL

Dimensions

28 x 5 x 15mm

Depth

5mm

Height

15mm

Length

28mm

Operating Temperature Range

-20 → +80°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

SLA and SLD series miniature solid state relays for 5 mm support

Pin compatibility with electromechanical relays
Integral RC network (SLA series)
Built-in surge clipper (SLD series)
Relays only 5 mm thick