Technical Document
Specifications
Brand
CelducMaximum Load Current
16 A
Mounting Type
DIN Rail
Maximum Load Voltage
480 V ac
Minimum Load Voltage
200 V ac
Minimum Control Voltage
10 V dc
Maximum Control Voltage
24 V dc
Switching Type
AC
Control Voltage Range
10 → 24 V dc
Range
SMCW Ready to use
Number of Poles
3
Terminal Type
Screw
Output Device
Thyristor
Relay Type
AC Soft Starter
Load Voltage Range
200 → 480V ac
Maximum Turn On Time
0.5ms
Series
SMCW
Dimensions
83 x 110 x 155mm
Depth
110mm
Height
155mm
Length
83mm
Operating Temperature Range
-40 → +100°C
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Gradual starter motor for three-phase motors
Current relay with soft start to allow consumption and low-frequency interference to be reduced.
Sector diagnostic: frequency value, phase, presence and rotation, cabling in star or triangle.
Output diagnostic (motor): speed and cabling.
Status display with 3 colour LEDs.
Multiple control possibilities: PNP, NPN, dry contact (e.g., compressor with pressure switch).
Part number SMCW6080 is a model with heat sink.
Approvals
EMC (89/336/CEE), LVD (73/23/CEE)
Proportional and Power
AED 2,699.13
AED 2,699.13 Each (ex VAT)
AED 2,834.09
AED 2,834.09 Each (inc. VAT)
1
AED 2,699.13
AED 2,699.13 Each (ex VAT)
AED 2,834.09
AED 2,834.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 2,699.13 |
5 - 9 | AED 2,591.19 |
10+ | AED 2,537.22 |
Technical Document
Specifications
Brand
CelducMaximum Load Current
16 A
Mounting Type
DIN Rail
Maximum Load Voltage
480 V ac
Minimum Load Voltage
200 V ac
Minimum Control Voltage
10 V dc
Maximum Control Voltage
24 V dc
Switching Type
AC
Control Voltage Range
10 → 24 V dc
Range
SMCW Ready to use
Number of Poles
3
Terminal Type
Screw
Output Device
Thyristor
Relay Type
AC Soft Starter
Load Voltage Range
200 → 480V ac
Maximum Turn On Time
0.5ms
Series
SMCW
Dimensions
83 x 110 x 155mm
Depth
110mm
Height
155mm
Length
83mm
Operating Temperature Range
-40 → +100°C
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Gradual starter motor for three-phase motors
Current relay with soft start to allow consumption and low-frequency interference to be reduced.
Sector diagnostic: frequency value, phase, presence and rotation, cabling in star or triangle.
Output diagnostic (motor): speed and cabling.
Status display with 3 colour LEDs.
Multiple control possibilities: PNP, NPN, dry contact (e.g., compressor with pressure switch).
Part number SMCW6080 is a model with heat sink.
Approvals
EMC (89/336/CEE), LVD (73/23/CEE)