Celduc SMCW Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 24 V dc Control

RS Stock No.: 334-0402Brand: CelducManufacturers Part No.: SMCW6151
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Minimum Load Voltage

200 V ac

Minimum Control Voltage

10 V dc

Maximum Control Voltage

24 V dc

Switching Type

AC

Control Voltage Range

10 → 24 V dc

Range

SMCW Ready to use

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC Soft Starter

Maximum Turn On Time

0.5ms

Series

SMCW

Load Voltage Range

200 → 480V ac

Dimensions

83 x 110 x 74mm

Height

74mm

Length

83mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

110mm

Country of Origin

France

Product details

Gradual starter motor for three-phase motors

Current relay with soft start to allow consumption and low-frequency interference to be reduced.
Sector diagnostic:  frequency value, phase, presence and rotation, cabling in star or triangle.
Output diagnostic (motor):  speed and cabling.
Status display with 3 colour LEDs.
Multiple control possibilities:  PNP, NPN, dry contact (e.g.,  compressor with pressure switch).
Part number SMCW6080 is a model with heat sink.

Approvals

EMC (89/336/CEE), LVD (73/23/CEE)

Proportional and Power

Stock information temporarily unavailable.

AED 3,057.18

AED 3,057.18 Each (ex VAT)

AED 3,210.04

AED 3,210.04 Each (inc. VAT)

Celduc SMCW Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 24 V dc Control

AED 3,057.18

AED 3,057.18 Each (ex VAT)

AED 3,210.04

AED 3,210.04 Each (inc. VAT)

Celduc SMCW Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 3,057.18
5 - 9AED 2,122.68
10+AED 2,065.30

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Minimum Load Voltage

200 V ac

Minimum Control Voltage

10 V dc

Maximum Control Voltage

24 V dc

Switching Type

AC

Control Voltage Range

10 → 24 V dc

Range

SMCW Ready to use

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC Soft Starter

Maximum Turn On Time

0.5ms

Series

SMCW

Load Voltage Range

200 → 480V ac

Dimensions

83 x 110 x 74mm

Height

74mm

Length

83mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

110mm

Country of Origin

France

Product details

Gradual starter motor for three-phase motors

Current relay with soft start to allow consumption and low-frequency interference to be reduced.
Sector diagnostic:  frequency value, phase, presence and rotation, cabling in star or triangle.
Output diagnostic (motor):  speed and cabling.
Status display with 3 colour LEDs.
Multiple control possibilities:  PNP, NPN, dry contact (e.g.,  compressor with pressure switch).
Part number SMCW6080 is a model with heat sink.

Approvals

EMC (89/336/CEE), LVD (73/23/CEE)

Proportional and Power