Celduc SO8 Series Solid State Relay, 40 A Load, Panel Mount, 510 V rms Load, 32 V Control

RS Stock No.: 499-0604Brand: CelducManufacturers Part No.: SO863070
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

510 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Range

okpac

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Load Voltage Range

24 → 510V ac

Maximum Turn On Time

10ms

Series

SO8

Dimensions

58.5 x 45 x 30mm

Depth

45mm

Maximum Operating Temperature

+100°C

Height

30mm

Length

58.5mm

Operating Temperature Range

-55 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

Single-phase solid state relays, SO8 series

Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Stock information temporarily unavailable.

AED 236.78

AED 236.78 Each (ex VAT)

AED 248.62

AED 248.62 Each (inc. VAT)

Celduc SO8 Series Solid State Relay, 40 A Load, Panel Mount, 510 V rms Load, 32 V Control

AED 236.78

AED 236.78 Each (ex VAT)

AED 248.62

AED 248.62 Each (inc. VAT)

Celduc SO8 Series Solid State Relay, 40 A Load, Panel Mount, 510 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 236.78
5 - 9AED 227.27
10+AED 222.50

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

510 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Range

okpac

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Load Voltage Range

24 → 510V ac

Maximum Turn On Time

10ms

Series

SO8

Dimensions

58.5 x 45 x 30mm

Depth

45mm

Maximum Operating Temperature

+100°C

Height

30mm

Length

58.5mm

Operating Temperature Range

-55 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

Single-phase solid state relays, SO8 series

Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching