Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Celduc Solid State Relay, 40 A Load, Chassis Mount, 280 V rms Load, 32 V Control

RS Stock No.: 499-0468Brand: CelducManufacturers Part No.: SO943460
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

3 → 32 V dc

Minimum Load Current

5 mA

Output Device

Triac

Dimensions

58.5 x 45 x 29mm

Height

29mm

Length

58.5mm

Operating Temperature Range

-55 → +100°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Depth

45mm

Country of Origin

France

Product details

Single-phase solid state relays, SO9 series

Synchronous solid state relay suited to most loads.
TMS2 technology thyristor output ensures longevity.
Voltage protection for input as well as output (VDR) for very high immunity to interference.
Wide control range: 20 → 265 Vac / dc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Stock information temporarily unavailable.

P.O.A.

Celduc Solid State Relay, 40 A Load, Chassis Mount, 280 V rms Load, 32 V Control

P.O.A.

Celduc Solid State Relay, 40 A Load, Chassis Mount, 280 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

3 → 32 V dc

Minimum Load Current

5 mA

Output Device

Triac

Dimensions

58.5 x 45 x 29mm

Height

29mm

Length

58.5mm

Operating Temperature Range

-55 → +100°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Depth

45mm

Country of Origin

France

Product details

Single-phase solid state relays, SO9 series

Synchronous solid state relay suited to most loads.
TMS2 technology thyristor output ensures longevity.
Voltage protection for input as well as output (VDR) for very high immunity to interference.
Wide control range: 20 → 265 Vac / dc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching