Cembre Insulated Crimp Blade Terminal 12.8mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Technical Document
Specifications
Brand
CembreGender
Male
Insulation
Insulated
Insulation Material
PVC
Minimum Wire Size mm²
1.5mm²
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Overall Length
22.9mm
Maximum Wire Size (AWG)
14AWG
Inner Diameter
4.9mm
Blade Length
12.8mm
Blade Width
3.5mm
Hooked
No
Colour
Blue
Contact Material
Copper
Country of Origin
Italy
Product details
Blade
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²
Approvals
UL recognised component
Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.
AED 92.70
AED 0.927 Each (In a Pack of 100) (ex VAT)
AED 97.34
AED 0.973 Each (In a Pack of 100) (inc. VAT)
100
AED 92.70
AED 0.927 Each (In a Pack of 100) (ex VAT)
AED 97.34
AED 0.973 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CembreGender
Male
Insulation
Insulated
Insulation Material
PVC
Minimum Wire Size mm²
1.5mm²
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Overall Length
22.9mm
Maximum Wire Size (AWG)
14AWG
Inner Diameter
4.9mm
Blade Length
12.8mm
Blade Width
3.5mm
Hooked
No
Colour
Blue
Contact Material
Copper
Country of Origin
Italy
Product details
Blade
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²
Approvals
UL recognised component
Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.