Cembre Insulated Crimp Blade Terminal 13.2mm Blade Length, 0.25mm² to 1.5mm², 22AWG to 16AWG, Red

RS Stock No.: 361-9304Brand: Cembre
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

Cembre

Gender

Male

Insulation

Insulated

Insulation Material

PVC

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

23.3mm

Inner Diameter

3.9mm

Blade Length

13.2mm

Blade Width

2.3mm

Colour

Red

Contact Material

Copper

Country of Origin

Italy

Product details

Blade

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²

Approvals

UL recognised component

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

You may be interested in

AED 89.25

AED 0.892 Each (In a Pack of 100) (ex VAT)

AED 93.71

AED 0.937 Each (In a Pack of 100) (inc. VAT)

Cembre Insulated Crimp Blade Terminal 13.2mm Blade Length, 0.25mm² to 1.5mm², 22AWG to 16AWG, Red

AED 89.25

AED 0.892 Each (In a Pack of 100) (ex VAT)

AED 93.71

AED 0.937 Each (In a Pack of 100) (inc. VAT)

Cembre Insulated Crimp Blade Terminal 13.2mm Blade Length, 0.25mm² to 1.5mm², 22AWG to 16AWG, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 400AED 0.892AED 89.25
500 - 2400AED 0.735AED 73.50
2500 - 4900AED 0.63AED 63.00
5000 - 9900AED 0.578AED 57.75
10000+AED 0.578AED 57.75
You may be interested in

Technical Document

Specifications

Brand

Cembre

Gender

Male

Insulation

Insulated

Insulation Material

PVC

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

23.3mm

Inner Diameter

3.9mm

Blade Length

13.2mm

Blade Width

2.3mm

Colour

Red

Contact Material

Copper

Country of Origin

Italy

Product details

Blade

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²

Approvals

UL recognised component

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

You may be interested in