Technical Document
Specifications
Brand
CentronicSpectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
900nm
Package Type
TO-5
Amplifier Function
No
Mounting Type
Through Hole
Diode Material
Si
Minimum Wavelength Detected
430nm
Maximum Wavelength Detected
900nm
Peak Photo Sensitivity
0.21A/W
Series
5T
Shunt Resistance
600mΩ
Polarity
Reverse
Typical Rise Time
9ns
Country of Origin
United Kingdom
Product details
5T Series Photodiodes
The 5T series, from Centronic, are a family of silicon photodetectors. They have a high blue sensitivity with high resistance and low dark leakage current. They offer photovoltaic or reverse bias operation modes for a lower capacitance.
The 5T photodetectors are ideal for applications with low light levels (430 to 900nm) and applications where a high signal to noise ratio is essential. They are ideal economical photodetectors for applications where high speed responses are not required.
Features of the 5T series silicon photodetectors:
Blue sensitive
Operating temperature: -25 to +75 °C
Active area: 1 to 300 mm²
Single elements, quadrants, linear arrays and matrix arrays
Photodiodes, Centronic
AED 68.83
AED 68.83 Each (ex VAT)
AED 72.27
AED 72.27 Each (inc. VAT)
1
AED 68.83
AED 68.83 Each (ex VAT)
AED 72.27
AED 72.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 68.83 |
10 - 19 | AED 59.80 |
20 - 49 | AED 56.70 |
50 - 249 | AED 47.30 |
250+ | AED 39.80 |
Technical Document
Specifications
Brand
CentronicSpectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
900nm
Package Type
TO-5
Amplifier Function
No
Mounting Type
Through Hole
Diode Material
Si
Minimum Wavelength Detected
430nm
Maximum Wavelength Detected
900nm
Peak Photo Sensitivity
0.21A/W
Series
5T
Shunt Resistance
600mΩ
Polarity
Reverse
Typical Rise Time
9ns
Country of Origin
United Kingdom
Product details
5T Series Photodiodes
The 5T series, from Centronic, are a family of silicon photodetectors. They have a high blue sensitivity with high resistance and low dark leakage current. They offer photovoltaic or reverse bias operation modes for a lower capacitance.
The 5T photodetectors are ideal for applications with low light levels (430 to 900nm) and applications where a high signal to noise ratio is essential. They are ideal economical photodetectors for applications where high speed responses are not required.
Features of the 5T series silicon photodetectors:
Blue sensitive
Operating temperature: -25 to +75 °C
Active area: 1 to 300 mm²
Single elements, quadrants, linear arrays and matrix arrays