Technical Document
Specifications
Brand
Centurion SafetyColour
Orange
Peak Type
Standard
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Fully Adjustable
Yes
Integral Sweatband
Yes
Machine Washable
No
Complies With EN812
Yes
Head Size
54 → 59cm
Country of Origin
China
AED 80.86
AED 80.86 Each (ex VAT)
AED 84.90
AED 84.90 Each (inc. VAT)
1
AED 80.86
AED 80.86 Each (ex VAT)
AED 84.90
AED 84.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Centurion SafetyColour
Orange
Peak Type
Standard
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Fully Adjustable
Yes
Integral Sweatband
Yes
Machine Washable
No
Complies With EN812
Yes
Head Size
54 → 59cm
Country of Origin
China