Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Centurion Safety Concept Core Red Safety Helmet, Adjustable

RS Stock No.: 265-5937Brand: Centurion SafetyManufacturers Part No.: S09CRA
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Red

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Long

Rain Gutter

No

Range

Concept Core

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 368.18

AED 368.18 Each (ex VAT)

AED 386.59

AED 386.59 Each (inc. VAT)

Centurion Safety Concept Core Red Safety Helmet, Adjustable

AED 368.18

AED 368.18 Each (ex VAT)

AED 386.59

AED 386.59 Each (inc. VAT)

Centurion Safety Concept Core Red Safety Helmet, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Red

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Long

Rain Gutter

No

Range

Concept Core

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom