Technical Document
Specifications
Brand
Centurion SafetyColour
Blue
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
Yes
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Range
Spectrum Core
Standards Met
EN 397
Product Type
Safety Helmet
Country of Origin
United Kingdom
AED 292.37
AED 292.37 Each (ex VAT)
AED 306.99
AED 306.99 Each (inc. VAT)
1
AED 292.37
AED 292.37 Each (ex VAT)
AED 306.99
AED 306.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Centurion SafetyColour
Blue
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
Yes
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Range
Spectrum Core
Standards Met
EN 397
Product Type
Safety Helmet
Country of Origin
United Kingdom