Technical Document
Specifications
Brand
Centurion SafetyResistant To
Chemical Splashes
UV Protection
No
Flip Up
No
Series
Classic
Anti-Fog
Yes
Length
210mm
Vented
No
Shield Colour
Clear
Shield Material
Acetate
Lens Colour
Clear
Sweatband
No
Application
General Purpose
Country of Origin
United Kingdom
AED 99.96
AED 99.96 Each (ex VAT)
AED 104.96
AED 104.96 Each (inc. VAT)
1
AED 99.96
AED 99.96 Each (ex VAT)
AED 104.96
AED 104.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Centurion SafetyResistant To
Chemical Splashes
UV Protection
No
Flip Up
No
Series
Classic
Anti-Fog
Yes
Length
210mm
Vented
No
Shield Colour
Clear
Shield Material
Acetate
Lens Colour
Clear
Sweatband
No
Application
General Purpose
Country of Origin
United Kingdom