Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 9B95-8496 's Navy Trousers Fire Retardant Standard

RS Stock No.: 446-757Brand: Cepovett SafetyManufacturers Part No.: 22-9B958496-1-6/6062
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Trousers

Series

9B95-8496

Material Properties

Fire Retardant

Fitting

Standard

Country of Origin

Madagascar

Stock information temporarily unavailable.

AED 290.80

AED 290.80 Each (ex VAT)

AED 305.34

AED 305.34 Each (inc. VAT)

Cepovett Safety 9B95-8496 's Navy Trousers Fire Retardant Standard

AED 290.80

AED 290.80 Each (ex VAT)

AED 305.34

AED 305.34 Each (inc. VAT)

Cepovett Safety 9B95-8496 's Navy Trousers Fire Retardant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Trousers

Series

9B95-8496

Material Properties

Fire Retardant

Fitting

Standard

Country of Origin

Madagascar