Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, S

RS Stock No.: 446-775Brand: Cepovett SafetyManufacturers Part No.: 22-9D548680-1-1/S
View all in Jackets

Technical Document

Specifications

Size

S

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

9D54-8680

Country of Origin

Madagascar

Stock information temporarily unavailable.

AED 224.64

AED 224.64 Each (ex VAT)

AED 235.87

AED 235.87 Each (inc. VAT)

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, S

AED 224.64

AED 224.64 Each (ex VAT)

AED 235.87

AED 235.87 Each (inc. VAT)

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

9D54-8680

Country of Origin

Madagascar