Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, XL

RS Stock No.: 446-662Brand: Cepovett SafetyManufacturers Part No.: 22-9D548680-1-4/XL
View all in Jackets

Technical Document

Specifications

Size

XL

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

9D54-8680

Country of Origin

Madagascar

Stock information temporarily unavailable.

AED 226.38

AED 226.38 Each (ex VAT)

AED 237.70

AED 237.70 Each (inc. VAT)

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, XL

AED 226.38

AED 226.38 Each (ex VAT)

AED 237.70

AED 237.70 Each (inc. VAT)

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

9D54-8680

Country of Origin

Madagascar