Cepovett Safety 9D96 Navy Blue, Anti-Static Jacket, M
Technical Document
Specifications
Size
M
Clothing Type
Jacket
Colour
Navy Blue
Material Properties
Anti-Static
Style
Jacket
Gender
Unisex
Series
9D96
Country of Origin
Madagascar
Stock information temporarily unavailable.
AED 680.61
AED 680.61 Each (ex VAT)
AED 714.64
AED 714.64 Each (inc. VAT)
Cepovett Safety 9D96 Navy Blue, Anti-Static Jacket, M
1
AED 680.61
AED 680.61 Each (ex VAT)
AED 714.64
AED 714.64 Each (inc. VAT)
Cepovett Safety 9D96 Navy Blue, Anti-Static Jacket, M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Size
M
Clothing Type
Jacket
Colour
Navy Blue
Material Properties
Anti-Static
Style
Jacket
Gender
Unisex
Series
9D96
Country of Origin
Madagascar