Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt XXL

RS Stock No.: 446-776Brand: Cepovett SafetyManufacturers Part No.: 22-T191-1-2XL

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Size EUR

2XL

Colour

Navy

Material

Cotton, Modacrylic

Series

T191

Size

XXL

Country of Origin

India

Stock information temporarily unavailable.

AED 411.50

AED 411.50 Each (ex VAT)

AED 432.07

AED 432.07 Each (inc. VAT)

Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt XXL

AED 411.50

AED 411.50 Each (ex VAT)

AED 432.07

AED 432.07 Each (inc. VAT)

Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Size EUR

2XL

Colour

Navy

Material

Cotton, Modacrylic

Series

T191

Size

XXL

Country of Origin

India