Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 1HVN3PI Navy/Orange Hi-Vis Hi Vis Trousers 37 → 39.8in Leg Length 80cm

RS Stock No.: 204-825Brand: Cepovett SafetyManufacturers Part No.: LA-1HVN3PI-5-404-3
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Navy/Orange

Waist Size

37 → 39.8in

Style

Trousers

Material Properties

Hi-Vis

Leg Length

80cm

Series

1HVN3PI

Country of Origin

Madagascar

Stock information temporarily unavailable.

AED 210.07

AED 210.07 Each (ex VAT)

AED 220.57

AED 220.57 Each (inc. VAT)

Cepovett Safety 1HVN3PI Navy/Orange Hi-Vis Hi Vis Trousers 37 → 39.8in Leg Length 80cm

AED 210.07

AED 210.07 Each (ex VAT)

AED 220.57

AED 220.57 Each (inc. VAT)

Cepovett Safety 1HVN3PI Navy/Orange Hi-Vis Hi Vis Trousers 37 → 39.8in Leg Length 80cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Navy/Orange

Waist Size

37 → 39.8in

Style

Trousers

Material Properties

Hi-Vis

Leg Length

80cm

Series

1HVN3PI

Country of Origin

Madagascar