Technical Document
Specifications
Brand
CeratechHeadphone Type
Earphones
Frequency Response
20 → 20000 Hz
Wired/Wireless
Wired
Connectivity
Data Cable
Colour
Black, White
Sound Pressure Level
112dB/mW
Impedance
32Ω
Model
HEA-H006-UWH
Country of Origin
China
AED 64.90
AED 64.90 Each (ex VAT)
AED 68.14
AED 68.14 Each (inc. VAT)
1
AED 64.90
AED 64.90 Each (ex VAT)
AED 68.14
AED 68.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CeratechHeadphone Type
Earphones
Frequency Response
20 → 20000 Hz
Wired/Wireless
Wired
Connectivity
Data Cable
Colour
Black, White
Sound Pressure Level
112dB/mW
Impedance
32Ω
Model
HEA-H006-UWH
Country of Origin
China