Technical Document
Specifications
Brand
CeratechHeadphone Type
Earphones
Frequency Response
20 → 20000 Hz
Wired/Wireless
Wired
Connectivity
Data Cable
Colour
Black
Sound Pressure Level
112dB/mW
Impedance
32Ω
Model
HEA-H22-UBK
Country of Origin
China
Stock information temporarily unavailable.
AED 121.54
AED 121.54 Each (ex VAT)
AED 127.62
AED 127.62 Each (inc. VAT)
Ceratech HEA-H22-UBK Black Wired Data Cable Earphones
1
AED 121.54
AED 121.54 Each (ex VAT)
AED 127.62
AED 127.62 Each (inc. VAT)
Ceratech HEA-H22-UBK Black Wired Data Cable Earphones
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CeratechHeadphone Type
Earphones
Frequency Response
20 → 20000 Hz
Wired/Wireless
Wired
Connectivity
Data Cable
Colour
Black
Sound Pressure Level
112dB/mW
Impedance
32Ω
Model
HEA-H22-UBK
Country of Origin
China