Ceratech MOU-BIO100-GR 3 Button Wired Optical Mouse Grey

RS Stock No.: 162-388Brand: CeratechManufacturers Part No.: MOU-BIO100-GR
brand-logo
View all in Mice

Technical Document

Specifications

Model

MOU-BIO100-GR

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

AED 77.54

AED 77.54 Each (ex VAT)

AED 81.42

AED 81.42 Each (inc. VAT)

Ceratech MOU-BIO100-GR 3 Button Wired Optical Mouse Grey

AED 77.54

AED 77.54 Each (ex VAT)

AED 81.42

AED 81.42 Each (inc. VAT)

Ceratech MOU-BIO100-GR 3 Button Wired Optical Mouse Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

MOU-BIO100-GR

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Grey

Country of Origin

China