Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ceratech M100 USBC 3 Button Wired Optical Mouse White

RS Stock No.: 262-9101Brand: CeratechManufacturers Part No.: MOU-M100-USBC-WH
brand-logo
View all in Mice

Technical Document

Specifications

Model

M100 USBC

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

AED 59.80

AED 59.80 Each (ex VAT)

AED 62.79

AED 62.79 Each (inc. VAT)

Ceratech M100 USBC 3 Button Wired Optical Mouse White

AED 59.80

AED 59.80 Each (ex VAT)

AED 62.79

AED 62.79 Each (inc. VAT)

Ceratech M100 USBC 3 Button Wired Optical Mouse White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

M100 USBC

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

White

Country of Origin

China