Ceratech Upright Mouse 2 3 Button Wired Upright Optical Mouse Black
Technical Document
Specifications
Brand
CeratechModel
Upright Mouse 2
Wired/Wireless
Wired
Connection Type
USB
Mouse Type
Upright
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Right
Scroll Wheel
Yes
Colour
Black
Dimensions
120 x 70 x 68mm
Height
68mm
Length
120mm
Width
70mm
Country of Origin
China
Product details
ACCURATUS Upright Mouse 2
The Accuratus Upright Mouse 2 is designed so that your arm is straight and wrist is in a natural position, allowing very comfortable use when working on a computer, a great help for users with arm, wrist and shoulder problems. As more and more of us find ourselves glued to a desk for 8 hours or more each day, it's not surprising that an increasing number of us are showing symptoms of RSI (Repetitive Strain Injury) and aggravating hand and wrist pain such as Carpal Tunnel Syndrome, two disorders that can be severely aggravated by a poorly laid out work station and the type of mouse used. The Accuratus Upright Mouse can make dramatic improvements and ease painful or problematic symptoms in your hand, wrist, arm and shoulder
USB plug and play connection
Silver with soft black tactile rubberised surround
Special contoured upright design so that your hand is in a natural position
Sleek modern design with gloss silver buttons
Helps with prevention of RSI and Carpel Tunnel syndrome
High resolution 1600dpi optical sensor
Smooth easy glide PTFE feet
3 responsive tactile feed-back buttons including scroll wheel
AED 141.38
AED 141.38 Each (ex VAT)
AED 148.45
AED 148.45 Each (inc. VAT)
1
AED 141.38
AED 141.38 Each (ex VAT)
AED 148.45
AED 148.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CeratechModel
Upright Mouse 2
Wired/Wireless
Wired
Connection Type
USB
Mouse Type
Upright
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Right
Scroll Wheel
Yes
Colour
Black
Dimensions
120 x 70 x 68mm
Height
68mm
Length
120mm
Width
70mm
Country of Origin
China
Product details
ACCURATUS Upright Mouse 2
The Accuratus Upright Mouse 2 is designed so that your arm is straight and wrist is in a natural position, allowing very comfortable use when working on a computer, a great help for users with arm, wrist and shoulder problems. As more and more of us find ourselves glued to a desk for 8 hours or more each day, it's not surprising that an increasing number of us are showing symptoms of RSI (Repetitive Strain Injury) and aggravating hand and wrist pain such as Carpal Tunnel Syndrome, two disorders that can be severely aggravated by a poorly laid out work station and the type of mouse used. The Accuratus Upright Mouse can make dramatic improvements and ease painful or problematic symptoms in your hand, wrist, arm and shoulder
USB plug and play connection
Silver with soft black tactile rubberised surround
Special contoured upright design so that your hand is in a natural position
Sleek modern design with gloss silver buttons
Helps with prevention of RSI and Carpel Tunnel syndrome
High resolution 1600dpi optical sensor
Smooth easy glide PTFE feet
3 responsive tactile feed-back buttons including scroll wheel