Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ceratech Floor Mounting Monitor Stand for 1 x Screen, 24in Screen Size

RS Stock No.: 162-376Brand: CeratechManufacturers Part No.: POS-24-360-BK-PB
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Floor

Number of Displays Supported

1

Product Type

Monitor Stand

Maximum Screen Size

24in

VESA Configurations

75 x 75 mm, 100 x 100 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 644.49

AED 644.49 Each (ex VAT)

AED 676.71

AED 676.71 Each (inc. VAT)

Ceratech Floor Mounting Monitor Stand for 1 x Screen, 24in Screen Size

AED 644.49

AED 644.49 Each (ex VAT)

AED 676.71

AED 676.71 Each (inc. VAT)

Ceratech Floor Mounting Monitor Stand for 1 x Screen, 24in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Floor

Number of Displays Supported

1

Product Type

Monitor Stand

Maximum Screen Size

24in

VESA Configurations

75 x 75 mm, 100 x 100 mm

Country of Origin

China