Technical Document
Specifications
Brand
CeratechModel
WEB-BIOCAM900-BL
Maximum Resolution
1920 x 1080
Built-In Microphone
Yes
Connection Type
USB
Effective Pixels
2MP
Frame Rate
30fps
Country of Origin
China
AED 199.71
AED 199.71 Each (ex VAT)
AED 209.70
AED 209.70 Each (inc. VAT)
Ceratech WEB-BIOCAM900-BL USB 2MP 30fps Webcam, Full HD
1
AED 199.71
AED 199.71 Each (ex VAT)
AED 209.70
AED 209.70 Each (inc. VAT)
Ceratech WEB-BIOCAM900-BL USB 2MP 30fps Webcam, Full HD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CeratechModel
WEB-BIOCAM900-BL
Maximum Resolution
1920 x 1080
Built-In Microphone
Yes
Connection Type
USB
Effective Pixels
2MP
Frame Rate
30fps
Country of Origin
China