CH Products 3-Axis Joystick Switch Knob, Hall Effect, 5V dc

RS Stock No.: 765-1157Brand: CH ProductsManufacturers Part No.: 100-650
brand-logo
View all in Joysticks

Technical Document

Specifications

Number of Axes

3

Switch Technology

Hall Effect

Handle Type

Knob

Contact Voltage Rating

5V dc

Contact Current Rating

300 mA

Contact Material

Stainless Steel

Joystick Travel

36 (X and Y Axes) °, 60 (Z Axis) °

Mechanical Life

3000000Cycles

Depth Behind Panel

48.77mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Product details

CH Products IPD Ultima USB Desktop Controller

Functions

The IP Desktop joystick has 3 axis movement for X, Y and Z positioning control. The X and Y-axis control pan and tilt while the Z-axis controls zoom. All three axes are sprung to centre and give a smooth, durable feel. The X and Y axis gives 36° of travel (18° off centre) and the Z axis gives 60° of travel (30° off centre).

The top of the joystick has 2 tactile push buttons that are positioned perfectly for thumb or finger actuation. The base of the joystick has ten LED illuminated tactile push buttons. All the push buttons are programmable giving you full control for various applications.

Power and Connectivity

This unit connects via USB making instillation quick and simple. It is supplied with a USB type A connection on a 2m cable. There is no need for complex wiring, helping to reduce instillation time and maintenance costs. Power is supplied directly from the USB connection eliminating the need for a dedicated PSU, again helping to reduce costs even further.

Features

Three axis Hall effect Joystick
Desktop housing features ten programmable buttons
Push button life cycle: 10 000 000 cycles
Operating temperature range: -25°C to +85°C

General Overview

A pan-tilt-zoom (PTZ) camera is regarded as the standard for security and surveillance systems. A PTZ controller is required to operate all functions of the camera. As it is widely used, they are easier to set up than other devices. The APEM IP Desktop joystick is compatible with a wide variety of operating systems, including Windows (multiple platforms), OSX and Linux. It uses standard DirectX HID drivers allowing it to connect directly to a workstation PC.

Stock information temporarily unavailable.

AED 4,347.16

AED 4,347.16 Each (ex VAT)

AED 4,564.52

AED 4,564.52 Each (inc. VAT)

CH Products 3-Axis Joystick Switch Knob, Hall Effect, 5V dc

AED 4,347.16

AED 4,347.16 Each (ex VAT)

AED 4,564.52

AED 4,564.52 Each (inc. VAT)

CH Products 3-Axis Joystick Switch Knob, Hall Effect, 5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Axes

3

Switch Technology

Hall Effect

Handle Type

Knob

Contact Voltage Rating

5V dc

Contact Current Rating

300 mA

Contact Material

Stainless Steel

Joystick Travel

36 (X and Y Axes) °, 60 (Z Axis) °

Mechanical Life

3000000Cycles

Depth Behind Panel

48.77mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Product details

CH Products IPD Ultima USB Desktop Controller

Functions

The IP Desktop joystick has 3 axis movement for X, Y and Z positioning control. The X and Y-axis control pan and tilt while the Z-axis controls zoom. All three axes are sprung to centre and give a smooth, durable feel. The X and Y axis gives 36° of travel (18° off centre) and the Z axis gives 60° of travel (30° off centre).

The top of the joystick has 2 tactile push buttons that are positioned perfectly for thumb or finger actuation. The base of the joystick has ten LED illuminated tactile push buttons. All the push buttons are programmable giving you full control for various applications.

Power and Connectivity

This unit connects via USB making instillation quick and simple. It is supplied with a USB type A connection on a 2m cable. There is no need for complex wiring, helping to reduce instillation time and maintenance costs. Power is supplied directly from the USB connection eliminating the need for a dedicated PSU, again helping to reduce costs even further.

Features

Three axis Hall effect Joystick
Desktop housing features ten programmable buttons
Push button life cycle: 10 000 000 cycles
Operating temperature range: -25°C to +85°C

General Overview

A pan-tilt-zoom (PTZ) camera is regarded as the standard for security and surveillance systems. A PTZ controller is required to operate all functions of the camera. As it is widely used, they are easier to set up than other devices. The APEM IP Desktop joystick is compatible with a wide variety of operating systems, including Windows (multiple platforms), OSX and Linux. It uses standard DirectX HID drivers allowing it to connect directly to a workstation PC.