Technical Document
Specifications
Series
ULYS
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Minimum Measurement
0kWh
Measurement Range
0 → 9999999.9kWh
Approvals
EIA RS485, EN 50470-3, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23, MID
Country of Origin
France
Product details
ULYS TD80 Energy Meter
The ULYS TD80 is an energy meter designed for energy management applications and is used locally on its own screen or remotely via integrated communication. It is quick and simple to program and is also available as a MID certified model.
Features and Benefits
• 4 DIN Modules
• 3 Phase with integrated communication
• Direct inputs for current up to 80 A
• Multiple measurements: U, V, I, PF, F
• Cumulated total and partial energy indices according to tariff
• Tariff change input (double tariff)
• Connection error indicator
• Pule output configurable for P, Q or S
• Customisation of the meter display to fit your user profile
• Built-in Ethernet, M-Bus or Modbus communication (depending on model)
• MID Certified models available (124-2449, 124-2451 & 124-2453)
• Lead-sealable terminal covers
AED 3,035.92
AED 3,035.92 Each (ex VAT)
AED 3,187.72
AED 3,187.72 Each (inc. VAT)
1
AED 3,035.92
AED 3,035.92 Each (ex VAT)
AED 3,187.72
AED 3,187.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
ULYS
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Minimum Measurement
0kWh
Measurement Range
0 → 9999999.9kWh
Approvals
EIA RS485, EN 50470-3, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23, MID
Country of Origin
France
Product details
ULYS TD80 Energy Meter
The ULYS TD80 is an energy meter designed for energy management applications and is used locally on its own screen or remotely via integrated communication. It is quick and simple to program and is also available as a MID certified model.
Features and Benefits
• 4 DIN Modules
• 3 Phase with integrated communication
• Direct inputs for current up to 80 A
• Multiple measurements: U, V, I, PF, F
• Cumulated total and partial energy indices according to tariff
• Tariff change input (double tariff)
• Connection error indicator
• Pule output configurable for P, Q or S
• Customisation of the meter display to fit your user profile
• Built-in Ethernet, M-Bus or Modbus communication (depending on model)
• MID Certified models available (124-2449, 124-2451 & 124-2453)
• Lead-sealable terminal covers