Chauvin Arnoux Energy 3 Phase Backlit LCD Energy MeterEnergy Meter

RS Stock No.: 260-5856Brand: Chauvin Arnoux EnergyManufacturers Part No.: P01331046
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

ULYS FLEX

Cutout Height

90mm

Cutout Width

65mm

Display Type

Backlit LCD

Number Of Digits

4

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

France

You may be interested in

AED 6,999.67

AED 6,999.67 Each (ex VAT)

AED 7,349.65

AED 7,349.65 Each (inc. VAT)

Chauvin Arnoux Energy 3 Phase Backlit LCD Energy MeterEnergy Meter

AED 6,999.67

AED 6,999.67 Each (ex VAT)

AED 7,349.65

AED 7,349.65 Each (inc. VAT)

Chauvin Arnoux Energy 3 Phase Backlit LCD Energy MeterEnergy Meter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Series

ULYS FLEX

Cutout Height

90mm

Cutout Width

65mm

Display Type

Backlit LCD

Number Of Digits

4

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

France

You may be interested in