Chauvin Arnoux Earth Tester Kit

Technical Document
Specifications
Brand
Chauvin ArnouxFor Use With
CA 6472, CA 6460, CA 6462,CA 6470N, CA 6471
Includes
Banana Jack & Fork Plug Adapter x 5, Cable Reel x 5, Hammer, T-Shaped Rod x 4
Distrelec Product Id
30257547
Country of Origin
Taiwan, Province Of China
Product details
CA 6460 and CA 6462 Earth and Resistivity Testers
In their rugged, sealed housing, the CA 6460 and CA 6462 are easy to use and are designed specifically for operation in the field.
The CA 6460 and CA 6462 help to establish a fast and accurate diagnosis with optimum comfort and safety.
Use conventional stake methods (3- or 4-wire).
Indicator lights warn of elements impacting measurement (noise or excessive resistance in the voltage circuit).
The earth / resistivity kit must be ordered separately.
Standards
NF EN 61010- IEC 61557
AED 3,392.97
AED 3,392.97 Each (ex VAT)
AED 3,562.62
AED 3,562.62 Each (inc. VAT)
1
AED 3,392.97
AED 3,392.97 Each (ex VAT)
AED 3,562.62
AED 3,562.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxFor Use With
CA 6472, CA 6460, CA 6462,CA 6470N, CA 6471
Includes
Banana Jack & Fork Plug Adapter x 5, Cable Reel x 5, Hammer, T-Shaped Rod x 4
Distrelec Product Id
30257547
Country of Origin
Taiwan, Province Of China
Product details
CA 6460 and CA 6462 Earth and Resistivity Testers
In their rugged, sealed housing, the CA 6460 and CA 6462 are easy to use and are designed specifically for operation in the field.
The CA 6460 and CA 6462 help to establish a fast and accurate diagnosis with optimum comfort and safety.
Use conventional stake methods (3- or 4-wire).
Indicator lights warn of elements impacting measurement (noise or excessive resistance in the voltage circuit).
The earth / resistivity kit must be ordered separately.
Standards
NF EN 61010- IEC 61557