Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux C103 Current Clamp, AC Adapter, 1200A ac AC Max, Current Output

RS Stock No.: 253-4448Brand: Chauvin ArnouxManufacturers Part No.: P01120303Distrelec Article No.: 17672490
brand-logo
View all in Current Clamps

Technical Document

Specifications

Adapter Type

AC

Maximum ac Current

1200A ac

Best Accuracy

±0.5 %

Maximum Conductor Size

52mm

Safety Category

CAT III 600 V, CAT IV 300V

Output Type

Current

Connector Type

4 mm Plug

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Maximum Operating Temperature

+50°C

Model Number p

C103

Model Number (p)

C103

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Country of Origin

France

Product details

Ammeter probe C 103 series

Ammeter probe for multimeter.
Measurement of alternating current up to 1000 Vac.
Current output.
Electronic output protection against overvoltages.

Standards

IEC-1010-1 and IEC 1010-2-032, 600 V, Cat. III-2

Stock information temporarily unavailable.

AED 1,690.40

AED 1,690.40 Each (ex VAT)

AED 1,774.92

AED 1,774.92 Each (inc. VAT)

Chauvin Arnoux C103 Current Clamp, AC Adapter, 1200A ac AC Max, Current Output

AED 1,690.40

AED 1,690.40 Each (ex VAT)

AED 1,774.92

AED 1,774.92 Each (inc. VAT)

Chauvin Arnoux C103 Current Clamp, AC Adapter, 1200A ac AC Max, Current Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

AC

Maximum ac Current

1200A ac

Best Accuracy

±0.5 %

Maximum Conductor Size

52mm

Safety Category

CAT III 600 V, CAT IV 300V

Output Type

Current

Connector Type

4 mm Plug

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Maximum Operating Temperature

+50°C

Model Number p

C103

Model Number (p)

C103

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Country of Origin

France

Product details

Ammeter probe C 103 series

Ammeter probe for multimeter.
Measurement of alternating current up to 1000 Vac.
Current output.
Electronic output protection against overvoltages.

Standards

IEC-1010-1 and IEC 1010-2-032, 600 V, Cat. III-2