Technical Document
Specifications
Brand
Chauvin ArnouxAdapter Type
AC
Maximum ac Current
240A ac
Best Accuracy
±1 %
Maximum Conductor Size
20mm
Safety Category
CAT III 600V
Output Type
Voltage
Connector Type
4 mm Plug
Cable Length Extended
1.5m
Cable Length (Extended)
1.5m
Model Number p
MN39
Maximum Operating Temperature
+55°C
Model Number (p)
MN39
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Country of Origin
France
Product details
MN Series 200A a.c. Mini Clamps
Single and dual range mini clamps with nominal current measuring range of 0.5A to 200A ac
40Hz to 10kHz bandwidth
MN09, MN11 & MN21 ac current output 1mA ac / 1A ac for use with multimeters & recorders with a 200mA ac range
MN13, MN39 ac voltage output 10mV ac / 1A ac for use with multimeters & recorders with 200mV ac range. MN39 has a dual 20A/200A range with 0.1A ac minimum measurement
Conforms to: IEC1010-2-032 (safety standard) 600V Cat III
MN89 dc voltage output 100m Vdc / 1Aac for use with multimeters & recorders with mV dc and Vdc inputs, advantageous for multimeters as their mV dc ranges are often more sensitive than their ac current ranges
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Fitted with a 1.5m flying lead with 4mm shrouded plugs to suit most multimeters
Output voltage limiter prevents high output voltage if clamp output becomes open circuited (MN11 & MN21 only)
AED 1,332.14
AED 1,332.14 Each (ex VAT)
AED 1,398.75
AED 1,398.75 Each (inc. VAT)
Calibration type
No Calibration
1
AED 1,332.14
AED 1,332.14 Each (ex VAT)
AED 1,398.75
AED 1,398.75 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxAdapter Type
AC
Maximum ac Current
240A ac
Best Accuracy
±1 %
Maximum Conductor Size
20mm
Safety Category
CAT III 600V
Output Type
Voltage
Connector Type
4 mm Plug
Cable Length Extended
1.5m
Cable Length (Extended)
1.5m
Model Number p
MN39
Maximum Operating Temperature
+55°C
Model Number (p)
MN39
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Country of Origin
France
Product details
MN Series 200A a.c. Mini Clamps
Single and dual range mini clamps with nominal current measuring range of 0.5A to 200A ac
40Hz to 10kHz bandwidth
MN09, MN11 & MN21 ac current output 1mA ac / 1A ac for use with multimeters & recorders with a 200mA ac range
MN13, MN39 ac voltage output 10mV ac / 1A ac for use with multimeters & recorders with 200mV ac range. MN39 has a dual 20A/200A range with 0.1A ac minimum measurement
Conforms to: IEC1010-2-032 (safety standard) 600V Cat III
MN89 dc voltage output 100m Vdc / 1Aac for use with multimeters & recorders with mV dc and Vdc inputs, advantageous for multimeters as their mV dc ranges are often more sensitive than their ac current ranges
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Fitted with a 1.5m flying lead with 4mm shrouded plugs to suit most multimeters
Output voltage limiter prevents high output voltage if clamp output becomes open circuited (MN11 & MN21 only)