Chauvin Arnoux P01120425B, Power Quality Analyser Clamp

Technical Document
Specifications
Brand
Chauvin ArnouxAccessory Type
Power Quality Analyser Clamp
For Use With
CA8332B, CA8334B, CA8335
Country of Origin
France
Product details
MN93-BK AC Current Probe
MN93-BK AC Current Probe for Qualistar and PEL Power Quality Analysers.
Measurement range 0.05 to 240 A AC
Clamping diameter 20 mm
Cord: 3.50 metres long
Standards
600 V Cat III, 300 V Cat IV
AED 988.21
AED 988.21 Each (ex VAT)
AED 1,037.62
AED 1,037.62 Each (inc. VAT)
1
AED 988.21
AED 988.21 Each (ex VAT)
AED 1,037.62
AED 1,037.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Chauvin ArnouxAccessory Type
Power Quality Analyser Clamp
For Use With
CA8332B, CA8334B, CA8335
Country of Origin
France
Product details
MN93-BK AC Current Probe
MN93-BK AC Current Probe for Qualistar and PEL Power Quality Analysers.
Measurement range 0.05 to 240 A AC
Clamping diameter 20 mm
Cord: 3.50 metres long
Standards
600 V Cat III, 300 V Cat IV