Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux F3N Digital Multimeter, True RMS, 1kA ac Max

RS Stock No.: 163-5304Brand: Chauvin ArnouxManufacturers Part No.: P01120703A
brand-logo
View all in Multimeters

Technical Document

Specifications

Functions Measured

AC Current

True RMS

Yes

Absolute Maximum AC Current Measurement

1kA ac

Maximum Frequency

10kHz

Model Number p

F3N

Safety Category Level

CAT III

Best AC Current Accuracy

±5 %

Width

98mm

Length

232mm

Dimensions

232 x 98 x 44mm

Minimum Operating Temperature

-10°C

Height

44mm

Weight

500g

Safety Category Voltage

600V

Battery Type

9V

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

F3N Clamp-on Meter

A clamp-on multimeter designed for electrical testing of distorted currents with a digital acquisition and processing system that converts the current into a signal that can be directly used by the μP.
The F3N model accurately calculates all signal parameters (true effective values, frequencies, peaks, min. / max., averages, smoothed).
Also analyses current and frequency of distortion on inverters, controllers, cut-out power supplies, regulators, etc.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux F3N Digital Multimeter, True RMS, 1kA ac Max

P.O.A.

Chauvin Arnoux F3N Digital Multimeter, True RMS, 1kA ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Functions Measured

AC Current

True RMS

Yes

Absolute Maximum AC Current Measurement

1kA ac

Maximum Frequency

10kHz

Model Number p

F3N

Safety Category Level

CAT III

Best AC Current Accuracy

±5 %

Width

98mm

Length

232mm

Dimensions

232 x 98 x 44mm

Minimum Operating Temperature

-10°C

Height

44mm

Weight

500g

Safety Category Voltage

600V

Battery Type

9V

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

F3N Clamp-on Meter

A clamp-on multimeter designed for electrical testing of distorted currents with a digital acquisition and processing system that converts the current into a signal that can be directly used by the μP.
The F3N model accurately calculates all signal parameters (true effective values, frequencies, peaks, min. / max., averages, smoothed).
Also analyses current and frequency of distortion on inverters, controllers, cut-out power supplies, regulators, etc.