Chauvin Arnoux CA 6470N Earth Tester, 99.99kΩ CAT IV 50 V

Technical Document
Specifications
Brand
Chauvin ArnouxAbsolute Maximum Resistance Measurement
99.99kΩ
Best Accuracy
±2% + 1 Digit
Measurement Type
3 & 4 Pole Earth Resistance, Continuity, Earth Coupling, Resistivity
Display Type
Backlit LCD
Safety Category
CAT IV 50 V
Battery Life
1500 Measurements
Battery Type
Rechargeable NiMH
Power Source
Battery
Weight
3.2kg
Height
128mm
Includes
Label, Mains Charger, Software, User Manual
Length
272mm
Maximum Operating Temperature
+45°C
Width
250mm
Minimum Operating Temperature
0°C
Model Number p
CA 6470N
Safety Category Level
CAT IV
Safety Category Voltage
50V
Distrelec Product Id
30141915
Country of Origin
France
Product details
CA6470 Earth and Resistivity Tester
Tester for complete and rapid appraisal of earths.
Multi-function measurement:
Earth resistance, earth coupling, soil resistivity and continuity/resistance.
Ergonomic:
Rugged, watertight field enclosure with giant backlit LCD display.
Direct access to measurements by selector switch.
Battery can be recharged from mains or using a vehicle cigar lighter.
Uses conventional rod methods for earth measurement.
Automatic recognition of poor connections or of parasitic signals.
Extensive measurement range: resistance from 0.01 → 100 kΩ.
Possibility of selecting measurement frequency from 41 Hz → 512 Hz.
Automatic calculation of earth coupling coefficient and of ground resistivity.
Product packaging:
CA6470 delivered with external charger + mains plug, user manual on CD-Rom.
Data export software and communication cable.
AED 8,692.22
AED 8,692.22 Each (ex VAT)
AED 9,126.83
AED 9,126.83 Each (inc. VAT)
1
AED 8,692.22
AED 8,692.22 Each (ex VAT)
AED 9,126.83
AED 9,126.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxAbsolute Maximum Resistance Measurement
99.99kΩ
Best Accuracy
±2% + 1 Digit
Measurement Type
3 & 4 Pole Earth Resistance, Continuity, Earth Coupling, Resistivity
Display Type
Backlit LCD
Safety Category
CAT IV 50 V
Battery Life
1500 Measurements
Battery Type
Rechargeable NiMH
Power Source
Battery
Weight
3.2kg
Height
128mm
Includes
Label, Mains Charger, Software, User Manual
Length
272mm
Maximum Operating Temperature
+45°C
Width
250mm
Minimum Operating Temperature
0°C
Model Number p
CA 6470N
Safety Category Level
CAT IV
Safety Category Voltage
50V
Distrelec Product Id
30141915
Country of Origin
France
Product details
CA6470 Earth and Resistivity Tester
Tester for complete and rapid appraisal of earths.
Multi-function measurement:
Earth resistance, earth coupling, soil resistivity and continuity/resistance.
Ergonomic:
Rugged, watertight field enclosure with giant backlit LCD display.
Direct access to measurements by selector switch.
Battery can be recharged from mains or using a vehicle cigar lighter.
Uses conventional rod methods for earth measurement.
Automatic recognition of poor connections or of parasitic signals.
Extensive measurement range: resistance from 0.01 → 100 kΩ.
Possibility of selecting measurement frequency from 41 Hz → 512 Hz.
Automatic calculation of earth coupling coefficient and of ground resistivity.
Product packaging:
CA6470 delivered with external charger + mains plug, user manual on CD-Rom.
Data export software and communication cable.