Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux CA 6681 Cable Detector, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 600V

RS Stock No.: 800-3802Brand: Chauvin ArnouxManufacturers Part No.: P01141626Distrelec Article No.: 30077270
brand-logo
View all in Cable Tracers & Fuse Finders

Technical Document

Specifications

Display Type

LCD

Cable Detection Depth

2.5m

Meter Type

Cable Tracer

Safety Category

CAT III 300 V

Battery Type

AAA

Power Source

Battery

Includes

(6x 1.5 v) AAA Battery, 9V Battery, Adapter for E14 Socket (Screw-in), Carrying Case, 2 Crocodile Clips, Mains Socket Adapter, Measurement Adapter for B22 Socket, Operating manual in 5 languages, Red/Black 4 mm Isolated Banana Leads (Straight Male/Elbowed Male)

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

600V

Minimum Safe Working Voltage

12V

Model Number p

CA 6681

Safety Category Level

CAT III

Safety Category Voltage

300V

Model Number (p)

CA 6681

Country of Origin

Hong Kong

Product details

C.A 6681 LOCAT-N Cable Locator

The CA 6681 cable and metal-pipe detector is ideal for housing renovation, building maintenance and operations after incidents

Electricity:

The C.A 6681 LOCAT-N Cable Locator is simple to use on both current-carrying and non-current-carrying mains circuits. Its digital technology overcomes interference and disturbance signals to provide precise location details. The receiver displays the value of the signal measured, which is also shown on the bar chart or in the form of acoustic signals whose amplitudes vary in proportion to the signal distance.

Identify a fuse, circuit-breaker, etc.
Track a cable in a wall
Determine the location of a cut in the circuit
Locate short-circuits
Locate cable ducts in a house
Detect buried conductors

Plumbing / heating:

Locate pipes (copper, steel)
Track plastic pipes

Telecom:

Cable location
Identification of a pair in a strand

C.A 6681 E:

Transmitted signal frequency: 125 kHz
Large LCD screen
External voltage measurement: 12..600 VDC / AC (50..60 Hz)

C.A 6681 R:

Detection depth:
Single-pole: 0 to 2 m approximately
Two-pole application: 0 to 0.5 m approximately
Simple looping line: up to 2.5 m
Identification of network voltage: 0 to 0.4 m approximately
Large LCD screen

Supplied with

C.A 6681E transmitter, C.A 6681R receiver, hard case, 1 set of red/black 4 mm isolated banana leads (straight
male / elbowed male), 1 set of 2 crocodile clips, 1 stake for earthing, 1 x 9 V battery, 6 x 1.5 V AAA batteries, 1 measurement adapter for B22 socket (bayonet), 1 adapter for E14 socket (screw-in), 1 mains socket adapter and 1 operating manual in 5 languages.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 6681 Cable Detector, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 600V

P.O.A.

Chauvin Arnoux CA 6681 Cable Detector, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

LCD

Cable Detection Depth

2.5m

Meter Type

Cable Tracer

Safety Category

CAT III 300 V

Battery Type

AAA

Power Source

Battery

Includes

(6x 1.5 v) AAA Battery, 9V Battery, Adapter for E14 Socket (Screw-in), Carrying Case, 2 Crocodile Clips, Mains Socket Adapter, Measurement Adapter for B22 Socket, Operating manual in 5 languages, Red/Black 4 mm Isolated Banana Leads (Straight Male/Elbowed Male)

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

600V

Minimum Safe Working Voltage

12V

Model Number p

CA 6681

Safety Category Level

CAT III

Safety Category Voltage

300V

Model Number (p)

CA 6681

Country of Origin

Hong Kong

Product details

C.A 6681 LOCAT-N Cable Locator

The CA 6681 cable and metal-pipe detector is ideal for housing renovation, building maintenance and operations after incidents

Electricity:

The C.A 6681 LOCAT-N Cable Locator is simple to use on both current-carrying and non-current-carrying mains circuits. Its digital technology overcomes interference and disturbance signals to provide precise location details. The receiver displays the value of the signal measured, which is also shown on the bar chart or in the form of acoustic signals whose amplitudes vary in proportion to the signal distance.

Identify a fuse, circuit-breaker, etc.
Track a cable in a wall
Determine the location of a cut in the circuit
Locate short-circuits
Locate cable ducts in a house
Detect buried conductors

Plumbing / heating:

Locate pipes (copper, steel)
Track plastic pipes

Telecom:

Cable location
Identification of a pair in a strand

C.A 6681 E:

Transmitted signal frequency: 125 kHz
Large LCD screen
External voltage measurement: 12..600 VDC / AC (50..60 Hz)

C.A 6681 R:

Detection depth:
Single-pole: 0 to 2 m approximately
Two-pole application: 0 to 0.5 m approximately
Simple looping line: up to 2.5 m
Identification of network voltage: 0 to 0.4 m approximately
Large LCD screen

Supplied with

C.A 6681E transmitter, C.A 6681R receiver, hard case, 1 set of red/black 4 mm isolated banana leads (straight
male / elbowed male), 1 set of 2 crocodile clips, 1 stake for earthing, 1 x 9 V battery, 6 x 1.5 V AAA batteries, 1 measurement adapter for B22 socket (bayonet), 1 adapter for E14 socket (screw-in), 1 mains socket adapter and 1 operating manual in 5 languages.