Chauvin Arnoux PEL103 Power & Energy Data Logger, Bluetooth, Ethernet, USB, 7 Input Channel(s)

RS Stock No.: 778-1034Brand: Chauvin ArnouxManufacturers Part No.: P01157153
brand-logo
View all in Data Loggers

Technical Document

Specifications

Number Of Input Channels

7

Model Number

PEL103

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Sensor Type

Current Sensor

Interface Type

Bluetooth, Ethernet, USB

Data Logger Type

Power & Energy

Maximum Voltage Measurement

1000V ac/dc

Power Source

Mains

IP Rating

IP54

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

10 kA ac, 1,4 kA dc

Display Type

LCD

Dimensions

256 x 125 x 37mm

Best Current Measurement Accuracy

±0,5 %, ±1,2 %, ±1,7 %, ±3,2 %

Includes

1 bag, 1 mains cable, 1 safety datasheet, 1 SD card, 1 SD-USB adapter, 1 set of inserts/rings, 1 USB cable, 4 black crocodile clips, 4 x 3 m black silicone cables straight banana / straight banana, operating manual on CD, PEL Transfer PC software, quick start-up guide

Battery Type

Rechargeable Battery

Best Voltage Measurement Accuracy

±0,2 %

Country of Origin

France

Product details

PEL103 Power Energy Logger (Unit Only)

The PEL103 Power Energy Logger is designed to measure and record the consumption of electrical installations in order to improve energy efficiency and reduce costs.

• 4 Voltage channels + 3 Current channels
• Triple digital display
• Suitable for use on single-phase, split-phase and three-phase installations
• Can be installed without cutting off the mains power supply
• Map the electrical consumption on a site
• Gain a real-time snapshot of consumption
• Analyse electrical network quality
• Record harmonics up to the 50th order with phase indication
• Record results to an SD card
• Real-time communication with a PC
• Data transfer and analysis with supplied PEL software

The PEL103 Logger is sold without sensors. Find the MN93A clamp 236-559 and the AmpFLEX™ A193-450 mm clamp 236-565 current sensors here, available separately.

Supplied with

• 4 measurement leads (straight banana, 3 m long, black)
• 4 crocodile clips (black)
• 1 SD card (2 GB)
• 1 set of rings and inserts (for ends of leads and current sensors)
• 1 mains cable
• 1 USB cable (Type A, Type B)
• 1 Multifix mounting systems
• 1 operating manual (on CD)
• 1 bag
• 1 safety datasheet
• PEL Transfer PC software
• 1 quick start-up guide
• SD Card to USB adapter

Standards

IEC 61010 600 V CAT IV – 1,000 V CAT III

Stock information temporarily unavailable.

AED 8,378.68

AED 8,378.68 Each (ex VAT)

AED 8,797.61

AED 8,797.61 Each (inc. VAT)

Chauvin Arnoux PEL103 Power & Energy Data Logger, Bluetooth, Ethernet, USB, 7 Input Channel(s)

AED 8,378.68

AED 8,378.68 Each (ex VAT)

AED 8,797.61

AED 8,797.61 Each (inc. VAT)

Chauvin Arnoux PEL103 Power & Energy Data Logger, Bluetooth, Ethernet, USB, 7 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

7

Model Number

PEL103

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Sensor Type

Current Sensor

Interface Type

Bluetooth, Ethernet, USB

Data Logger Type

Power & Energy

Maximum Voltage Measurement

1000V ac/dc

Power Source

Mains

IP Rating

IP54

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

10 kA ac, 1,4 kA dc

Display Type

LCD

Dimensions

256 x 125 x 37mm

Best Current Measurement Accuracy

±0,5 %, ±1,2 %, ±1,7 %, ±3,2 %

Includes

1 bag, 1 mains cable, 1 safety datasheet, 1 SD card, 1 SD-USB adapter, 1 set of inserts/rings, 1 USB cable, 4 black crocodile clips, 4 x 3 m black silicone cables straight banana / straight banana, operating manual on CD, PEL Transfer PC software, quick start-up guide

Battery Type

Rechargeable Battery

Best Voltage Measurement Accuracy

±0,2 %

Country of Origin

France

Product details

PEL103 Power Energy Logger (Unit Only)

The PEL103 Power Energy Logger is designed to measure and record the consumption of electrical installations in order to improve energy efficiency and reduce costs.

• 4 Voltage channels + 3 Current channels
• Triple digital display
• Suitable for use on single-phase, split-phase and three-phase installations
• Can be installed without cutting off the mains power supply
• Map the electrical consumption on a site
• Gain a real-time snapshot of consumption
• Analyse electrical network quality
• Record harmonics up to the 50th order with phase indication
• Record results to an SD card
• Real-time communication with a PC
• Data transfer and analysis with supplied PEL software

The PEL103 Logger is sold without sensors. Find the MN93A clamp 236-559 and the AmpFLEX™ A193-450 mm clamp 236-565 current sensors here, available separately.

Supplied with

• 4 measurement leads (straight banana, 3 m long, black)
• 4 crocodile clips (black)
• 1 SD card (2 GB)
• 1 set of rings and inserts (for ends of leads and current sensors)
• 1 mains cable
• 1 USB cable (Type A, Type B)
• 1 Multifix mounting systems
• 1 operating manual (on CD)
• 1 bag
• 1 safety datasheet
• PEL Transfer PC software
• 1 quick start-up guide
• SD Card to USB adapter

Standards

IEC 61010 600 V CAT IV – 1,000 V CAT III