Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux PEL104 Power & Energy Data Logger, Wi-Fi, 6 Input Channel(s)

RS Stock No.: 219-2223Brand: Chauvin ArnouxManufacturers Part No.: P01157154Distrelec Article No.: 30361297
brand-logo
View all in Data Loggers

Technical Document

Specifications

Model Number

PEL104

Number Of Input Channels

6

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Sensor Type

Current Sensor

Interface Type

Wi-Fi

Data Logger Type

Power & Energy

Maximum Voltage Measurement

1000V

Power Source

Mains

IP Rating

IP67

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux PEL104 Power & Energy Data Logger, Wi-Fi, 6 Input Channel(s)

P.O.A.

Chauvin Arnoux PEL104 Power & Energy Data Logger, Wi-Fi, 6 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

PEL104

Number Of Input Channels

6

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Sensor Type

Current Sensor

Interface Type

Wi-Fi

Data Logger Type

Power & Energy

Maximum Voltage Measurement

1000V

Power Source

Mains

IP Rating

IP67

Country of Origin

France