Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux CA 6609 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max

RS Stock No.: 212-1267Brand: Chauvin ArnouxManufacturers Part No.: P01191305
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 600V

Safety Category

CAT III 600V

Maximum Frequency

400Hz

Model Number p

CA 6609

Maximum Voltage

600V ac

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 6609 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max

P.O.A.

Chauvin Arnoux CA 6609 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 600V

Safety Category

CAT III 600V

Maximum Frequency

400Hz

Model Number p

CA 6609

Maximum Voltage

600V ac

Country of Origin

China