Technical Document
Specifications
Brand
Chauvin ArnouxAccessory Type
Hard Case
For Use With
CA Series
Universal
Yes
Dimensions
285 x 210 x 80mm
Height
210mm
Country of Origin
China
Stock information temporarily unavailable.
AED 457.00
AED 457.00 Each (ex VAT)
AED 479.85
AED 479.85 Each (inc. VAT)
Chauvin Arnoux Multimeter Hard Case for Use with CA Series
1
AED 457.00
AED 457.00 Each (ex VAT)
AED 479.85
AED 479.85 Each (inc. VAT)
Chauvin Arnoux Multimeter Hard Case for Use with CA Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxAccessory Type
Hard Case
For Use With
CA Series
Universal
Yes
Dimensions
285 x 210 x 80mm
Height
210mm
Country of Origin
China