Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Chauvin Arnoux P01299926 Continuity Tester 200mA, Model CA 6011 RS Calibration

RS Stock No.: 196-8181Brand: Chauvin ArnouxManufacturers Part No.: P01299926
brand-logo
View all in Continuity Testers

Technical Document

Specifications

Test Current

200 mA, 20mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

Backlit LCD

Battery Life

30000 measurements

Calibrated

RSCAL

Battery Type

4 x AA

Power Source

Battery

Weight

1.2kg

Dimensions

225 x 185 x 135mm

Height

135mm

Length

225mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

CA 6011

Width

185mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux P01299926 Continuity Tester 200mA, Model CA 6011 RS Calibration

Calibration type

P.O.A.

Chauvin Arnoux P01299926 Continuity Tester 200mA, Model CA 6011 RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Test Current

200 mA, 20mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

Backlit LCD

Battery Life

30000 measurements

Calibrated

RSCAL

Battery Type

4 x AA

Power Source

Battery

Weight

1.2kg

Dimensions

225 x 185 x 135mm

Height

135mm

Length

225mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

CA 6011

Width

185mm

Country of Origin

China