Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux P01299926 Continuity Tester 200mA, Model CA 6011 With UKAS Calibration

RS Stock No.: 196-8182Brand: Chauvin ArnouxManufacturers Part No.: P01299926
brand-logo
View all in Continuity Testers

Technical Document

Specifications

Test Current

200 mA, 20mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

Backlit LCD

Calibrated

UKAS

Battery Type

4 x AA

Power Source

Battery

Weight

1.2kg

Dimensions

225 x 185 x 135mm

Height

135mm

Length

225mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

185mm

Model Number p

CA 6011

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux P01299926 Continuity Tester 200mA, Model CA 6011 With UKAS Calibration

Calibration type

P.O.A.

Chauvin Arnoux P01299926 Continuity Tester 200mA, Model CA 6011 With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Test Current

200 mA, 20mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

Backlit LCD

Calibrated

UKAS

Battery Type

4 x AA

Power Source

Battery

Weight

1.2kg

Dimensions

225 x 185 x 135mm

Height

135mm

Length

225mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

185mm

Model Number p

CA 6011

Country of Origin

China