Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Chauvin Arnoux CA1510 Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +60°C Max, 95%RH Max,

RS Stock No.: 229-8958Brand: Chauvin ArnouxManufacturers Part No.: P01651010Distrelec Article No.: 30141810
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Maximum Temperature

+60°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Monitor

Power Source

Battery

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±2 %RH

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

CA1510

Data Logging

Yes

Display Type

LCD

Country of Origin

France

Stock information temporarily unavailable.

AED 2,406.23

AED 2,406.23 Each (ex VAT)

AED 2,526.54

AED 2,526.54 Each (inc. VAT)

Chauvin Arnoux CA1510 Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +60°C Max, 95%RH Max,

AED 2,406.23

AED 2,406.23 Each (ex VAT)

AED 2,526.54

AED 2,526.54 Each (inc. VAT)

Chauvin Arnoux CA1510 Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +60°C Max, 95%RH Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Temperature

+60°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Monitor

Power Source

Battery

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±2 %RH

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

CA1510

Data Logging

Yes

Display Type

LCD

Country of Origin

France