Chauvin Arnoux CA 1110 Light Meter, 0.01 fc, 0.1 lx to 200000lx, ±3 %

RS Stock No.: 136-8253Brand: Chauvin ArnouxManufacturers Part No.: P01654110
brand-logo
View all in Light Meters

Technical Document

Specifications

Maximum Light Level

200000lx

Minimum Light Level

0.01 fc, 0.1 lx

Best Accuracy

±3 %

Resolution

0.01 lx

Sensor Type

Silicon Photo Diode

Battery Life

500 h

Battery Type

AA

Power Source

Battery

Weight

345g

Features

Automatic Power-OFF, Data Storage, Interfaces, Manual Start/Stop Recording, MAP Mode, Min-Avg-Max-Hold, Mounting

Height

150mm

Length

72mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

32mm

Model Number p

CA 1110

Model Number (p)

CA 1110

Country of Origin

France

Product details

Chauvin Arnoux C.A 1110 Lightmeter

C.A 1110 light meter measures and logs light levels over a time. Ideal for use with a variety of light sources including LED and Fluorescent up to 200000 lux in compliance with Class C of the NF C 42-710 standard. With the MAP function, you can produce a map of a surface or room to check that the illuminance is uniform. Because it is magnetic, the sensor can be fixed to the product for one-handed use or for easy transport.
C.A 1110 also offers Min, Max, Average and Hold functions, and allowing spot or programmable recording. The Data Logger Transfer software is available for free download to view the recorded data, configure the C.A 1110, benefit from remote display and generate automatic reports.

Features and Benefits

• Spectral error compensation for LED or fluorescent sources
• MAP function for mapping the illuminance of a surface or room
• C.I.E. spectral correction and incidence correction
• Wide backlit display
• Remote probe limiting the risk of the operator shading the sensor or built-in probe for one-handed use
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Data Logger Transfer software with automatic report generation
• Measurement Range: 0.1 lx to 200000 lx (lux)
• Min, Max, Average, MAP and Hold functions
• Recording up to 1 million points
• USB or Bluetooth interfaces
• IP50 casing
• Casing dimensions: 150 x 72 x 32 mm / Sensor: 67 x 64 x 35 mm
• Weight: 345 g with batteries

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 1110 Light Meter, 0.01 fc, 0.1 lx to 200000lx, ±3 %

P.O.A.

Chauvin Arnoux CA 1110 Light Meter, 0.01 fc, 0.1 lx to 200000lx, ±3 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Light Level

200000lx

Minimum Light Level

0.01 fc, 0.1 lx

Best Accuracy

±3 %

Resolution

0.01 lx

Sensor Type

Silicon Photo Diode

Battery Life

500 h

Battery Type

AA

Power Source

Battery

Weight

345g

Features

Automatic Power-OFF, Data Storage, Interfaces, Manual Start/Stop Recording, MAP Mode, Min-Avg-Max-Hold, Mounting

Height

150mm

Length

72mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

32mm

Model Number p

CA 1110

Model Number (p)

CA 1110

Country of Origin

France

Product details

Chauvin Arnoux C.A 1110 Lightmeter

C.A 1110 light meter measures and logs light levels over a time. Ideal for use with a variety of light sources including LED and Fluorescent up to 200000 lux in compliance with Class C of the NF C 42-710 standard. With the MAP function, you can produce a map of a surface or room to check that the illuminance is uniform. Because it is magnetic, the sensor can be fixed to the product for one-handed use or for easy transport.
C.A 1110 also offers Min, Max, Average and Hold functions, and allowing spot or programmable recording. The Data Logger Transfer software is available for free download to view the recorded data, configure the C.A 1110, benefit from remote display and generate automatic reports.

Features and Benefits

• Spectral error compensation for LED or fluorescent sources
• MAP function for mapping the illuminance of a surface or room
• C.I.E. spectral correction and incidence correction
• Wide backlit display
• Remote probe limiting the risk of the operator shading the sensor or built-in probe for one-handed use
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Data Logger Transfer software with automatic report generation
• Measurement Range: 0.1 lx to 200000 lx (lux)
• Min, Max, Average, MAP and Hold functions
• Recording up to 1 million points
• USB or Bluetooth interfaces
• IP50 casing
• Casing dimensions: 150 x 72 x 32 mm / Sensor: 67 x 64 x 35 mm
• Weight: 345 g with batteries