Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux P01710020 Conductivity Meter

RS Stock No.: 195-0937Brand: Chauvin ArnouxManufacturers Part No.: P01710020Distrelec Article No.: 30220373
brand-logo
View all in Conductivity Meters

Technical Document

Specifications

Maximum Conductivity

500mS/cm

Minimum Conductivity

0.05µS/cm

Resolution

0.001 → 0.1 μS/cm

Battery Type

AA Alkaline

Battery Life

300 h

Power Source

Battery

Dimensions

54 x 127 x 211mm

Weight

600g

Height

211mm

Length

54mm

Maximum Temperature Compensation

+120°C

Minimum Operating Temperature

-10°C

Width

127mm

Model Number p

CA 10141

Maximum Operating Temperature

+120°C

Minimum Temperature Compensation

-10°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux P01710020 Conductivity Meter

P.O.A.

Chauvin Arnoux P01710020 Conductivity Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Conductivity

500mS/cm

Minimum Conductivity

0.05µS/cm

Resolution

0.001 → 0.1 μS/cm

Battery Type

AA Alkaline

Battery Life

300 h

Power Source

Battery

Dimensions

54 x 127 x 211mm

Weight

600g

Height

211mm

Length

54mm

Maximum Temperature Compensation

+120°C

Minimum Operating Temperature

-10°C

Width

127mm

Model Number p

CA 10141

Maximum Operating Temperature

+120°C

Minimum Temperature Compensation

-10°C

Country of Origin

France