Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux Resistance Decade Box, Resistance Resolution 0.1mΩ

RS Stock No.: 231-1492Brand: Chauvin ArnouxManufacturers Part No.: P03197527A
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Decade Box Type

Resistance

Resistance Resolution

0.1mΩ

Best Maximum Resistance Accuracy

0.5%

Best Minimum Resistance Accuracy

0.5%

Residual Resistance

15mΩ

Country of Origin

France

Stock information temporarily unavailable.

AED 1,087.95

AED 1,087.95 Each (ex VAT)

AED 1,142.35

AED 1,142.35 Each (inc. VAT)

Chauvin Arnoux Resistance Decade Box, Resistance Resolution 0.1mΩ

AED 1,087.95

AED 1,087.95 Each (ex VAT)

AED 1,142.35

AED 1,142.35 Each (inc. VAT)

Chauvin Arnoux Resistance Decade Box, Resistance Resolution 0.1mΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Decade Box Type

Resistance

Resistance Resolution

0.1mΩ

Best Maximum Resistance Accuracy

0.5%

Best Minimum Resistance Accuracy

0.5%

Residual Resistance

15mΩ

Country of Origin

France