Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux Tachometer Best Accuracy 0.05 % - Digital LCD 999.9rpm

RS Stock No.: 225-8962Brand: Chauvin ArnouxManufacturers Part No.: P06236902
brand-logo
View all in Tachometers

Technical Document

Specifications

Best Accuracy

0.05 %

Category

Digital

Battery Life

200 h

Battery Type

LR06

Display Type

LCD

Maximum Speed

999.9rpm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux Tachometer Best Accuracy 0.05 % - Digital LCD 999.9rpm

P.O.A.

Chauvin Arnoux Tachometer Best Accuracy 0.05 % - Digital LCD 999.9rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Best Accuracy

0.05 %

Category

Digital

Battery Life

200 h

Battery Type

LR06

Display Type

LCD

Maximum Speed

999.9rpm

Country of Origin

China