Technical Document
Specifications
Brand
CHEMI-CONTechnology
Electrolytic
Capacitance
120µF
Voltage
20V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Through Hole
Package/Case
F05
Country of Origin
Japan
Stock information temporarily unavailable.
AED 2,047.50
AED 2.048 Each (In a Box of 1000) (ex VAT)
AED 2,149.88
AED 2.15 Each (In a Box of 1000) (inc. VAT)
CHEMI-CON 120μF Through Hole Polymer Capacitor, 20V
1000
AED 2,047.50
AED 2.048 Each (In a Box of 1000) (ex VAT)
AED 2,149.88
AED 2.15 Each (In a Box of 1000) (inc. VAT)
CHEMI-CON 120μF Through Hole Polymer Capacitor, 20V
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CHEMI-CONTechnology
Electrolytic
Capacitance
120µF
Voltage
20V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Through Hole
Package/Case
F05
Country of Origin
Japan